Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57350K0102J000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32AC6889
Product RangeB57350K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.420 |
| 25+ | $1.340 |
| 50+ | $1.270 |
| 100+ | $1.160 |
| 250+ | $1.080 |
| 500+ | $0.955 |
| 1000+ | $0.869 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57350K0102J000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32AC6889
Product RangeB57350K Series
Technical Datasheet
Thermistor TypeDisc, Leadless
Resistance (25°C)990.2ohm
Thermistor MountingSMD
Thermistor Mounting0
Resistance Tolerance (25°C)± 5%
Product RangeB57350K Series
NTC MountingClamp Mount
Thermistor Case Style-
Thermistor Terminals0
B-Constant3930K
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermistor Type
Disc, Leadless
Thermistor Mounting
SMD
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Clamp Mount
Thermistor Terminals
0
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Resistance (25°C)
990.2ohm
Thermistor Mounting
0
Product Range
B57350K Series
Thermistor Case Style
-
B-Constant
3930K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
155°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate