Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57276K0123A024
Newark Part No.92AH4007
Product RangeB57276K Series
Your Part Number
Technical Datasheet
473 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.530 |
| 10+ | $7.630 |
| 25+ | $7.320 |
| 50+ | $7.060 |
| 100+ | $7.050 |
| 250+ | $7.040 |
| 500+ | $6.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57276K0123A024
Newark Part No.92AH4007
Product RangeB57276K Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)11.981kohm
Resistance Tolerance (25°C)± 2%
Thermistor MountingPanel
Thermistor MountingPanel
Product RangeB57276K Series
NTC MountingPanel Mount
Thermistor Case Style-
Thermistor TerminalsQuick Connect
B-Constant3760K
Thermistor TerminalsQuick Connect
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)20s
Probe MaterialStainless Steel
Probe Diameter10mm
Lead Length-
Operating Temperature Min-10°C
Operating Temperature Max100°C
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 2%
Thermistor Mounting
Panel
NTC Mounting
Panel Mount
Thermistor Terminals
Quick Connect
Thermistor Terminals
Quick Connect
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
-
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Resistance (25°C)
11.981kohm
Thermistor Mounting
Panel
Product Range
B57276K Series
Thermistor Case Style
-
B-Constant
3760K
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
20s
Probe Diameter
10mm
Operating Temperature Min
-10°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability