Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoNTC-PROBE-1900Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.23T2957
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.230 |
Price for:Each
Minimum: 1
Multiple: 1
$30.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoNTC-PROBE-1900Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.23T2957
Technical Datasheet
Length1m
External Diameter6mm
Probe Body MaterialStainless Steel
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NTC-PROBE-1900 is a 1m 10K NTC Thermistor Probe features robust metal construction with stainless steel body. This probe can be used as an external probe with the EMT-1900 temperature display.
- With a range of -40 to 200°C
Applications
Sensing & Instrumentation
Technical Specifications
Length
1m
Probe Body Material
Stainless Steel
SVHC
No SVHC (14-Jun-2023)
External Diameter
6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate