Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoGT102B1KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52AC4296
Product RangeGT Series
Your Part Number
485 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 25+ | $1.540 |
| 100+ | $1.430 |
| 250+ | $1.380 |
| 500+ | $1.320 |
| 1000+ | $1.280 |
| 2500+ | $1.240 |
| 5000+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoGT102B1KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52AC4296
Product RangeGT Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)1kohm
Resistance Tolerance (25°C)± 10%
Product RangeGT Series
NTC MountingThrough Hole
B-Constant3009K
B-Constant Tolerance-
Thermal Time Constant (in Air)2.5s
Probe Material-
Probe Diameter-
Lead Length1"
Operating Temperature Min-55°C
Operating Temperature Max260°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
B-Constant Tolerance
-
Probe Material
-
Lead Length
1"
Operating Temperature Max
260°C
SVHC
To Be Advised
Resistance (25°C)
1kohm
Product Range
GT Series
B-Constant
3009K
Thermal Time Constant (in Air)
2.5s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability