Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No11026199-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70K8745
Product Range44031 Series
Your Part Number
435 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.330 |
| 5+ | $27.380 |
| 10+ | $26.230 |
| 25+ | $24.930 |
| 50+ | $23.300 |
| 100+ | $22.000 |
| 250+ | $17.020 |
| 5000+ | $13.370 |
Price for:Each
Minimum: 1
Multiple: 1
$29.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No11026199-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70K8745
Product Range44031 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Product Range44031 Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3978K
B-Constant Tolerance± 0.4%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min-80°C
Operating Temperature Max75°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 44031RC is a 2-pin epoxy encapsulated precision Interchangeable NTC Thermistor with wire leaded terminals. This 44000 series thermistor utilizing high stability pressed-disk ceramic sensor for general applications. The NTC thermistor is suitable for non-condensing moisture environments and mid-range temperature applications.
- Interchangeability
- Good long term stability
- High sensitivity
- Thermally conductive epoxy coating
Applications
Sensing & Instrumentation, Safety
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.4%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-80°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Resistance (25°C)
10kohm
Product Range
44031 Series
Thermistor Case Style
-
B-Constant
3978K
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
75°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate