60°C Thermal Reed Switches:

10 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44AC7728

RoHS

Date/Lot Code

Each
1+
$14.030
10+
$11.770
25+
$11.640
50+
$11.490
100+
$11.330
Min: 1 / Mult: 1
60°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
94AC5193

RoHS

Date/Lot Code

Each
1+
$12.280
10+
$10.900
25+
$10.460
50+
$10.450
100+
$9.860
More Pricing...
Min: 1 / Mult: 1
60°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
94AC4786

RoHS

Date/Lot Code

Each
1+
$6.230
10+
$5.470
25+
$5.230
50+
$5.130
100+
$5.020
More Pricing...
Min: 1 / Mult: 1
60°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
94AC5212

RoHS

Date/Lot Code

Each
1+
$11.640
10+
$10.330
25+
$9.900
50+
$9.600
100+
$9.330
More Pricing...
Min: 1 / Mult: 1
60°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
94AC5211

RoHS

Date/Lot Code

Each
1+
$11.290
10+
$9.380
25+
$9.220
50+
$9.050
100+
$8.770
More Pricing...
Min: 1 / Mult: 1
60°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
81Y8557

RoHS

Date/Lot Code

Each
1+
$3.120
10+
$3.120
25+
$3.120
50+
$3.120
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
60°C
± 5°C
Make
Axial
-
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0617

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.700
25+
$2.700
50+
$2.700
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
60°C
± 2.5°C
Break
Axial
-
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
45AC5613

RoHS

Date/Lot Code

Each
1+
$7.110
10+
$6.380
25+
$6.260
50+
$6.170
100+
$5.890
More Pricing...
Min: 1 / Mult: 1
60°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0446

RoHS

Each
50+
$9.080
100+
$8.440
250+
$8.150
500+
$7.580
Min: 50 / Mult: 50
60°C
± 2.5°C
Make
Axial
-
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
-
93AC0497

RoHS

Each
25+
$9.370
50+
$8.220
100+
$7.640
250+
$7.380
500+
$6.860
Min: 30 / Mult: 30
60°C
± 2.5°C
Make
Axial
-
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM