40°C Thermal Reed Switches:

8 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93AC0590

RoHS

Date/Lot Code

Each
1+
$5.470
10+
$5.470
25+
$5.470
50+
$5.470
100+
$5.470
More Pricing...
Min: 1 / Mult: 1
40°C
± 2.5°C
Break
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0595

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.700
25+
$2.700
50+
$2.700
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
40°C
± 2.5°C
Break
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
81Y8549

RoHS

Date/Lot Code

Each
1+
$1.400
10+
$1.400
25+
$1.400
50+
$1.400
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
40°C
± 5°C
Make
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8548

RoHS

Date/Lot Code

Each
1+
$1.280
10+
$1.280
25+
$1.280
50+
$1.280
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
40°C
± 5°C
Break
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0490

RoHS

Each
50+
$8.480
100+
$7.890
250+
$7.620
500+
$7.080
Min: 50 / Mult: 50
40°C
± 2.5°C
Make
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
93AC0489

RoHS

Each
25+
$9.370
50+
$8.220
100+
$7.640
250+
$7.380
500+
$6.860
Min: 30 / Mult: 30
40°C
± 2.5°C
Make
Axial
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
93AC0438

RoHS

Each
50+
$9.080
100+
$8.440
250+
$8.150
500+
$7.580
Min: 50 / Mult: 50
40°C
± 2.5°C
Make
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
-
93AC0594

RoHS

Each
50+
$8.000
100+
$7.440
250+
$7.180
500+
$6.670
Min: 50 / Mult: 50
40°C
± 2.5°C
Break
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM