Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No4B-A-225
Newark Part No.42AM4965
Product RangeOMEGALABEL Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $29.270 |
Price for:Each
Minimum: 1
Multiple: 1
$29.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No4B-A-225
Newark Part No.42AM4965
Product RangeOMEGALABEL Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points4Indication Points
Label Height23mm
Label Width45mm
Rated Temperature Min (°C)107°C
Rated Temperature Max (°C)149°C
Label Diameter-
Label Material-
Rated Temperature Min (°F)225°F
Rated Temperature Max (°F)300°F
Label LegendTemperature Indicator
Label Colour-
Pack Quantity10
Product RangeOMEGALABEL Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Non-Reversible Label Strip
Label Height
23mm
Rated Temperature Min (°C)
107°C
Label Diameter
-
Rated Temperature Min (°F)
225°F
Label Legend
Temperature Indicator
Pack Quantity
10
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
4Indication Points
Label Width
45mm
Rated Temperature Max (°C)
149°C
Label Material
-
Rated Temperature Max (°F)
300°F
Label Colour
-
Product Range
OMEGALABEL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate