Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoWTF083B004Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.83AK8531
Your Part Number
480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.220 |
| 5+ | $10.180 |
| 10+ | $9.800 |
| 25+ | $9.340 |
| 50+ | $9.030 |
| 100+ | $8.730 |
| 250+ | $8.560 |
Price for:Each
Minimum: 1
Multiple: 1
$11.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoWTF083B004Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.83AK8531
Technical Datasheet
Temperature Sensor TypeCoolant Temperature Sensor
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max100°C
Resistance (25°C)2.828kohm
Resistance2.828kohm
Measured Temperature Max100°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output Type-
B-Constant3975K
Temperature Transmitter Output-
Loop PoweredNo
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
WTF083B004 Thermometrics coolant temperature sensor (CTS) monitors the temperature of the coolant that is being pumped around the battery to cool the battery module in electric vehicles (EV) and plug-in hybrid electric vehicles (PHEV). The purpose of this sensor is to relay signal to the battery management system (BMS) in the event of overheating. Applications include battery coolant, HVAC refrigerant, gear box oil, inverter coolant, fuel cell.
- 316L stainless steel housing material, compact and light weight design
- USCAR compliant integrated connector, IP67 ingress compliant
- Fast response time, robust design in a variety of applications
- R at 25°C is 2828ohm ±1.3%, beta (25/85)°C is 3975K ±0.75%
- 5 seconds from 25°C to 85°C in water response time
- Temperature accuracy is R at 25°C ±0.3°C
- HNBR O-ring material, PBT-GF15 connector material
- Operating temperature range from -40°C to 100°C
Technical Specifications
Temperature Sensor Type
Coolant Temperature Sensor
Measured Temperature Min
-40°C
Resistance (25°C)
2.828kohm
Measured Temperature Max
100°C
Supply Voltage Max
-
B-Constant
3975K
Loop Powered
No
Operating Temperature Min
-
Product Range
-
Sensing Temperature Min
-40°C
Sensing Temperature Max
100°C
Resistance
2.828kohm
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for WTF083B004
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability