Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.310 |
| 10+ | $46.200 |
| 25+ | $44.960 |
| 50+ | $42.610 |
| 100+ | $39.980 |
| 250+ | $35.830 |
| 500+ | $31.860 |
Price for:Each
Minimum: 1
Multiple: 1
$51.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1439-FARCopy
Newark Part No.74AJ6575
Technical Datasheet
RTD TypeProbe with Leads
Length25mm
External Diameter4mm
RTD AccuracyClass B
Probe Body MaterialStainless Steel
Measured Temperature Min-50°C
Measured Temperature Max200°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter4mm
Probe Length25mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe with Leads
External Diameter
4mm
Probe Body Material
Stainless Steel
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
4mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
-
Length
25mm
RTD Accuracy
Class B
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
316 Stainless Steel
Probe Length
25mm
Cable Length - Imperial
3.28ft
Wire Configuration
2-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate