Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Quantity | Price |
---|---|
1+ | $0.951 |
Price for:Each
Minimum: 4000
Multiple: 4000
$3,804.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoKTY81/210,112
Newark Part No.70R5522
Technical Datasheet
Sensor Output Type-
Thermistor MountingThrough Hole
Accuracy± 1.27K
Measured Temperature Min-55°C
Measured Temperature Max150°C
Sensor Case / PackageSOD-70
ApplicationsTemperature Measurement & Control
No. of Pins2Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Product Overview
The KTY81/210 is a silicon temperature sensor in 2 pin SOD70 package. This temperature sensor has positive temperature coefficient of resistance and are suitable for use in measurement and control systems.
- High accuracy and reliability
- Positive temperature coefficient, fail safe behaviour
- Long term stability
- Virtually linear characteristics
- Sensor resistance range from 1980 ohm to 2020 ohm
- Ambient temperature range from -55°C to 150°C
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Output Type
-
Accuracy
± 1.27K
Measured Temperature Max
150°C
Applications
Temperature Measurement & Control
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Measured Temperature Min
-55°C
Sensor Case / Package
SOD-70
No. of Pins
2Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability