Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.650 |
| 10+ | $11.940 |
| 25+ | $11.380 |
| 50+ | $11.000 |
| 100+ | $10.650 |
| 250+ | $10.290 |
| 500+ | $9.920 |
| 1000+ | $9.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM35DH/NOPB
Newark Part No.33AH4184
Sensor Output TypeAnalogue
Accuracy± 0.5°C
Sensing Accuracy Range± 0.6°C
Sensing Accuracy Range± 0.6°C
Measured Temperature Min0°C
Measured Temperature Max70°C
Sensor Case / PackageTO-CAN
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max30V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
± 0.6°C
Measured Temperature Min
0°C
Sensor Case / Package
TO-CAN
Supply Voltage Min
4V
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
Automotive Qualification Standard
-
Accuracy
± 0.5°C
Sensing Accuracy Range
± 0.6°C
Measured Temperature Max
70°C
No. of Pins
3Pins
Supply Voltage Max
30V
Resolution
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability