2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. IC Temperature Sensors
                                                                                                  Print Page

                                                                                                  MAX6682MUA+T

                                                                                                  Temperature Sensor IC, SPI, Digital, 0 °C, 50 °C, µMAX, 8 Pins

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX6682MUA+T
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX6682MUA+T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel73Y5589
                                                                                                  Cut Tape73Y5589
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  864 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$5.84
                                                                                                  10+$5.04
                                                                                                  25+$4.77
                                                                                                  50+$4.59
                                                                                                  100+$4.43
                                                                                                  250+$4.31
                                                                                                  500+$4.17
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX6682MUA+T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel73Y5589
                                                                                                  Cut Tape73Y5589
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Output TypeDigital
                                                                                                  Resolution (Bits)10bit
                                                                                                  Sensor Output TypeDigital
                                                                                                  Sensing Accuracy Range-
                                                                                                  Accuracy-
                                                                                                  Sensing Temperature Min-55°C
                                                                                                  Measured Temperature Min0°C
                                                                                                  Data Interface3 Wire, SPI
                                                                                                  Sensing Temperature Max125°C
                                                                                                  Measured Temperature Max50°C
                                                                                                  Sensor Case / PackageµMAX
                                                                                                  Sensor Case StyleµMAX
                                                                                                  Supply Voltage TypeSingle
                                                                                                  No. of Pins8Pins
                                                                                                  Supply Voltage Min3V
                                                                                                  ADC / DAC Case StyleµMAX
                                                                                                  Supply Voltage Max5.5V
                                                                                                  No. of Channels-
                                                                                                  Resolution10 bits
                                                                                                  Output InterfaceSPI
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Alternatives for MAX6682MUA+T

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  MAX6682MUA+T is a thermistor-to-digital converter. The MAX6682 converts an external thermistor’s temperature-dependent resistance directly into digital form. The thermistor and an external fixed resistor form a voltage-divider that is driven by the MAX6682’s internal voltage reference. The MAX6682 measures the voltage across the external resistor and produces a 10-bit + sign output code dependent on that voltage. The 3-wire SPI™-compatible interface can be readily connected to a variety of microcontrollers. The MAX6682 is a read-only device, simplifying use in systems where only temperature data is required. Power-management circuitry reduces the average thermistor current, minimizing self-heating. Between conversions, supply current is reduced to 21µA (typ). The internal voltage reference is shut down between measurements.

                                                                                                  • Converts thermistor temperature to digital data
                                                                                                  • Low average thermistor current minimizes self heating errors
                                                                                                  • Low supply current, 21µA (typ) including 10kohm thermistor current
                                                                                                  • Internal voltage reference isolates thermistor from power-supply noise
                                                                                                  • 10bit resolution
                                                                                                  • Accommodates any thermistor temperature range
                                                                                                  • Output data scaled for direct temperature readings from 0°C to +50°C
                                                                                                  • Simple SPI-Compatible Interface
                                                                                                  • 8 pin µMAX package
                                                                                                  • Temperature range from -55 to 125°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Output Type

                                                                                                  Digital

                                                                                                  Sensor Output Type

                                                                                                  Digital

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  Measured Temperature Min

                                                                                                  0°C

                                                                                                  Sensing Temperature Max

                                                                                                  125°C

                                                                                                  Sensor Case / Package

                                                                                                  µMAX

                                                                                                  Supply Voltage Type

                                                                                                  Single

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Resolution

                                                                                                  10 bits

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Resolution (Bits)

                                                                                                  10bit

                                                                                                  Sensing Accuracy Range

                                                                                                  -

                                                                                                  Sensing Temperature Min

                                                                                                  -55°C

                                                                                                  Data Interface

                                                                                                  3 Wire, SPI

                                                                                                  Measured Temperature Max

                                                                                                  50°C

                                                                                                  Sensor Case Style

                                                                                                  µMAX

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  ADC / DAC Case Style

                                                                                                  µMAX

                                                                                                  No. of Channels

                                                                                                  -

                                                                                                  Output Interface

                                                                                                  SPI

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.