Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8845C
Newark Part No.83AK4568
Product RangeJS Series
Your Part Number
186 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.360 |
| 5+ | $7.080 |
| 10+ | $6.800 |
| 25+ | $6.270 |
| 50+ | $5.920 |
| 100+ | $5.720 |
| 250+ | $5.260 |
Price for:Each
Minimum: 1
Multiple: 1
$7.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8845C
Newark Part No.83AK4568
Product RangeJS Series
Technical Datasheet
Analogue Outputs-
Resistance (25°C)30kohm
Process Temperature Range-40°C to +85°C
Pipe Diameter-
Thermistor MountingClip On Pipe
Pipe TypeIndustrial
Thermistor Case Style-
Accuracy with Fluid-
B-Constant3977K
Thermistor Terminals-
Input Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeJS Series
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
JS8845C is an integrated pipe clip surface temperature sensor. It is a clip-on temperature sensor that monitors the temperature of a fluid or gas that passes through a pipe or tubing circulation system. A system control module receives this temperature reading and uses a control loop to control the overall system temperature. This could be engine temperature, heater temperature, industrial or process supply line temperature, etc. Application includes engine coolant temperature, battery pack coolant line temperature, process flow management, HVAC water and refrigeration, home appliances.
- Easy to mount spring-loaded clip of galvanized spring steel
- High sensitivity, compact design
- Integrated connector with locking mechanism
- VW75174 approved connector system
- IP57 ingression protection rating
- 30.0Kohm ±5% R at 25°C, 3977K beta (25/85)°C
- ~20 seconds mounted on a metallic pipe response time
- Polyamide 6, grey color housing material, galvanized steel clip material
- ISO 16750, AEC Q200 homologations
- Operating temperature range from -40°C to 125°C
Technical Specifications
Analogue Outputs
-
Process Temperature Range
-40°C to +85°C
Thermistor Mounting
Clip On Pipe
Thermistor Case Style
-
B-Constant
3977K
Input Voltage
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
30kohm
Pipe Diameter
-
Pipe Type
Industrial
Accuracy with Fluid
-
Thermistor Terminals
-
Operating Temperature Min
-40°C
Product Range
JS Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for JS8845C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate