Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4922MS2GOTOBO1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.30AJ8599
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.770 |
Price for:Each
Minimum: 1
Multiple: 1
$50.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4922MS2GOTOBO1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.30AJ8599
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedTLE4922
Application Sub TypeHall Effect Sensor
SVHCNo SVHC (27-Jun-2018)
Product Overview
TLE4922MS2GOTOBO1 is a budget-priced evaluation board that is already equipped with a sensor combined with an ARM® Cortex®-M0 CPU. The sensor 2GO kit provides a complete set of on-board devices, including an on-board debugger. The TLE4922 is a highly robust, easy-to-use mono-Hall speed sensor with twist-independent mounting. This sensor is specially designed to provide an easy-to-use, robust and cost-effective solution for vehicle or industrial speed sensing applications.
- Budget-priced evaluation board for speed sensing
- Complete speed sensor incl. back-bias magnet, fixing and cable
- TLE4922 (active mono cell Hall sensor)
- XMC1100 (ARM® Cortex™-M0 based)
- On-board J-Link Lite debugger (realized with XMC4200 microcontroller)
- Power over USB (Micro USB), ESD and reverse current protection
- GUI based tool for real in-application evaluation for free download
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Hall Effect Sensor
SVHC
No SVHC (27-Jun-2018)
IC / Module Used
TLE4922
Kit Contents
Evaluation Board TLE4922, Microcontroller XMC1100
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate