16 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $104.370 |
Product Information
Product Overview
EVAL-ADXL1001Z is a simple evaluation board that allow users to quickly evaluate the performance of the ADXL1001 vibration sensor. It is specifically designed to mount onto a mechanical shaker and constructed of an extra thick printed circuit board (PCB), measuring 0.8 inches square. Screw holes are supplied for rigid mounting to the shaker block. This design allows users to evaluate the full performance range of the ADXL1001 vibration sensor without having to solder the device to a separate test board. A simple RC low-pass filter is provided at the output with a -3 dB bandwidth of about 20KHz. Components can be replaced to allow users to implement their own application specific low-pass filter on the output of the device. Small size and board stiffness minimizes impact on the user system and acceleration measurements.
- 2 sets of spaced vias for populating 6-pin headers
- Easily attaches to prototyping board or PCB
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
MEMS Accelerometer
No SVHC (04-Feb-2026)
ADXL1001
Evaluation Board ADXL1001BCPZ
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate