Need more?
| Quantity | Price |
|---|---|
| 1+ | $995.600 |
Product Information
Product Overview
ADIS16505-2/PCBZ breakout board includes an ADIS16505-2BMLZ IMU. It provides a simple way to develop a prototype connection between the ADIS16505 IMU and an existing embedded processor platform. This breakout board already contains the ADIS16505 IMU and one 16-pin header, which mates to 0.078inch ribbon cables. As a general guideline, the board will support reliable communications over ribbon cables that are up to 20cm in length, but it is always a good idea to validate signal integrity before relying on this type of connection to support a critical communication link.
- ±500dps gyroscope and ±8g accelerometer measurement range
- Small size (1.30inch x 1.21inch)
- Convenient connector: 16-pin (2x8), 0.078inch pitch
- Mounting holes (0.090inch diameter) in each corner (4x)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Breakout Board
Inertial Sensor
No SVHC (04-Feb-2026)
ADIS16505
Evaluation Board ADIS16505-2BMLZ
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate