2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    2536030320091

                                                                                                    Evaluation Board, 2536030320001, 6-Axis Inertial Sensor

                                                                                                    WURTH ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WURTH ELEKTRONIK 2536030320091
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No2536030320091
                                                                                                    Newark Part No.79AK0129
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$38.160
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $38.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WURTH ELEKTRONIK
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No2536030320091
                                                                                                    Newark Part No.79AK0129
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypeEvaluation Board
                                                                                                    IC / Module UsedWSEN-ISDS
                                                                                                    Application Sub Type6-Axis Inertial Sensor
                                                                                                    Kit ContentsEvaluation Board 2536030320001
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    2536030320091 is a evaluation board for WSEN-ISDS 6 axis IMU sensor. The evaluation board for the 6 axis IMU sensor provides the opportunity to verify the sensor performance. In addition, the board assists fast prototyping. The EV-Board contains a 6 axis IMU sensor such as 3 axis gyroscope + 3 axis acceleration. The evaluation board of the IMU (Inertial Measurement Unit) 6 axis sensor provides an opportunity to verify the sensor performance and develop a prototype using an extension board e.g. Sensor shield for Arduino (2501000101291). It can be directly plugged to sensor shield using the mounted I2C and SPI interface pins. The evaluation board can also be mounted on a bread board using through hole pin header connections. The 6 axis IMU sensor (2536030320091) is a 16-bit digital ultra-low-power and high-performance MEMS sensor. It includes 3 axis linear accelerometer and 3 axis gyroscope. The digital host interface offers either I2C or SPI to communicate with the sensor.

                                                                                                    • Acceleration sensor evaluation board supports the standard I2C and SPI communication interface
                                                                                                    • By default, I2C communication interface is enabled in the evaluation board
                                                                                                    • Positive supply voltage is applied to the sensor through VDD pin
                                                                                                    • I/O supply voltage for digital interface through VDD-IO pin

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Evaluation Board

                                                                                                    Application Sub Type

                                                                                                    6-Axis Inertial Sensor

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    IC / Module Used

                                                                                                    WSEN-ISDS

                                                                                                    Kit Contents

                                                                                                    Evaluation Board 2536030320001

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product