Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.880 |
Price for:Each
Minimum: 1
Multiple: 1
$12.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML3328-SB
Newark Part No.40AJ8610
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedVEML3328
Application Sub TypeAmbient Light Sensor
Kit ContentsVEML3328 sensor Board
SVHCTo Be Advised
Product Overview
VEML3328 sensor board evaluates VEML3328 advanced RGB-IR / ambient light sensor with an I2C protocol interface. The VEML3328 colour sensor senses red, green, blue, infrared, and white light and incorporates photodiodes, amplifiers, and analogue / digital circuits into a single CMOS chip. With this sensor, the brightness and colour temperature of a display backlight can be adjusted based on the ambient light source, and it can differentiate indoor from outdoor lighting environments.
- Supports low transmittance (dark) lens design
- Provides 16-bit resolution for each channel (R, G, B, C, and IR)
- Low power consumption I2C (SMBus compatible) interface
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Ambient Light Sensor
SVHC
To Be Advised
IC / Module Used
VEML3328
Kit Contents
VEML3328 sensor Board
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate