Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
Price for:Each
Minimum: 1
Multiple: 1
$9.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020341Copy
Newark Part No.29AK9703
Technical Datasheet
Board TypeSensor Module
IC / Module UsedTCS34725FN
Application Sub TypeColor Sensor
SVHCNo SVHC (17-Jan-2023)
Product Overview
Grove - I2C colour sensor module is based on the colour sensor TCS34725FN with digital output I2C. We also changed the circuit's layout based on the new sensor. Based on the 3*4 array of filtered photodiodes and 16-bits analogue-to-digital converters, you can gain the colour chromaticity of ambient light or the colour of objects. Of the 16 photodiodes, 4 have red filters, 4 have green filters, 4 have blue filters and 4 have no filter(clear). With the synchronization input pin, external pulsed light source can provides precise synchronous conversion control.
- Grove compatible interface
- 16-bit digital output with I2C at 400KHz
- SYNC input synchronizes integration cycle to modulated light sources
- Programmable interrupt function with user-defined upper and lower threshold settings
- Supply voltage of 3.3/5V
- Dimension is 42mm x 23mm x 10mm
Contents
1x grove - I2C colour sensor V2, 1 x grove cable.
Technical Specifications
Board Type
Sensor Module
Application Sub Type
Color Sensor
IC / Module Used
TCS34725FN
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate