2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  STEVAL-MKI203V1K

                                                                                                  EVALUATION KIT, SENSOR

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS STEVAL-MKI203V1K
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-MKI203V1K
                                                                                                  Newark Part No.03AH3139
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 33 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$32.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $32.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-MKI203V1K
                                                                                                  Newark Part No.03AH3139
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  IC / Module UsedSTCN75
                                                                                                  Application Sub TypeTemperature Sensor
                                                                                                  Kit ContentsEval Kit STCN75, Adapter Board STEVAL-MKIGIBV1, Flat Cable
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • Temperature probe kit based on STCN75 temperature sensor
                                                                                                  • User friendly STCN75 board
                                                                                                  • Complete STCN75 pinout for a standard DIL 24 socket
                                                                                                  • Fully compatible with and STEVAL-MKI109V3 motherboards
                                                                                                  • Small package dimensions allow it to be mounted on top of a very thin probe
                                                                                                  • Can take temperature readings not influenced by heat from other electronic components or boards
                                                                                                  • Comes ready-to-use with the required decoupling capacitors on the VDD power supply line
                                                                                                  • Consists of probe with STCN75 sensor connected via flat cable to STEVAL-MKIGIBV1 adapter board

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Application Sub Type

                                                                                                  Temperature Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC / Module Used

                                                                                                  STCN75

                                                                                                  Kit Contents

                                                                                                  Eval Kit STCN75, Adapter Board STEVAL-MKIGIBV1, Flat Cable

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.