ALPHAWIRE
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    AEKD-BLINDSPOTB1

                                                                                                    Evaluation Board, SPC58EC80E5, Blind-Spot Detection, Power Supply, AutoDevKit

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS AEKD-BLINDSPOTB1
                                                                                                    STMICROELECTRONICS AEKD-BLINDSPOTB1
                                                                                                    STMICROELECTRONICS AEKD-BLINDSPOTB1
                                                                                                    STMICROELECTRONICS AEKD-BLINDSPOTB1
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoAEKD-BLINDSPOTB1
                                                                                                    Newark Part No.68AH8801
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 1-3 Business Days(US stock)
                                                                                                    1 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$239.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $239.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoAEKD-BLINDSPOTB1
                                                                                                    Newark Part No.68AH8801
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypeEvaluation Board
                                                                                                    IC / Module UsedSPC58EC80E5
                                                                                                    Application Sub TypeBlind-Spot Detection
                                                                                                    Kit ContentsSet of Assembled Eval Brds AEK-MCU-C4MLIT1/AEK-LED-21DISM1/EV-VN7050AS, Power Supply, AutoDevKit
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    AEKD-BLINDSPOTB1 is a set of assembled evaluation boards used with the AEKD-BLINDSPOTA1 car model demonstration assembly to simulate vehicle detection in automotive blind-spot regions. It achieves this by interpreting magnetic field variations detected by a hall sensor mounted near a stationary model car, caused by magnets mounted on another model car approaching on a conveyor belt driven by a 12VDC gearbox motor with 40RPM and high torque. Blind-spot detection is implemented in modern transportation vehicles to prevent accidents in common overtaking scenarios and other dangerous circumstances involving vehicles occupying areas that cannot seen directly by drivers of other vehicles. These warning systems detect the presence of vehicles in blind-spot zones and alert driver. The goal of the training kit is to support firmware development of blind-spot applications using the SPC5-Studio integrated development environment with AutoDevKit plugin extension, which includes the source code.

                                                                                                    • Full set of evaluation boards to drive vehicle blind-spot application development
                                                                                                    • Unique power supply path for all boards and the hardware assembly
                                                                                                    • Part of the AutoDevKit™ initiative

                                                                                                    Contents

                                                                                                    Set of assembled eval boards AEK-MCU-C4MLIT1/AEK-LED-21DISM1/EV-VN7050AS, AC to DC power supply (5V, 2A).

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Evaluation Board

                                                                                                    Application Sub Type

                                                                                                    Blind-Spot Detection

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    IC / Module Used

                                                                                                    SPC58EC80E5

                                                                                                    Kit Contents

                                                                                                    Set of Assembled Eval Brds AEK-MCU-C4MLIT1/AEK-LED-21DISM1/EV-VN7050AS, Power Supply, AutoDevKit

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product