2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  SEK-SHT45-AD1B-SENSORS

                                                                                                  Evaluation Kit, SHT45-AD1B, Temperature Sensor & Humidity Sensor

                                                                                                  SENSIRION
                                                                                                  SENSIRION SEK-SHT45-AD1B-SENSORS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSEK-SHT45-AD1B-SENSORS
                                                                                                  Newark Part No.60AK9071
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$45.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $45.27
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSEK-SHT45-AD1B-SENSORS
                                                                                                  Newark Part No.60AK9071
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  IC / Module UsedSHT45-AD1B
                                                                                                  Application Sub TypeTemperature Sensor & Humidity Sensor
                                                                                                  Kit ContentsEvaluation Board SHT45-AD1B
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  SEK-SHT45-AD1B-SENSORS is a 4th Gen SHT45 humidity and temperature sensor evaluation kit. SHT4x is a digital sensor platform for measuring relative humidity and temperature at different accuracy classes. Its I2C interface provides several preconfigured I2C addresses while maintaining an ultra-low power budget (0.4μW). The power-trimmed internal heater can be used at three heating levels thus enabling sensor operation in demanding environments. Suitable for wearable fitness and activity monitors, weather stations, smart home devices, mobile phones, laptops, tablets, core-body and skin temperature sensing, trackers and data loggers applications.

                                                                                                  • Accuracies: ±1.0%RH, ±0.1°C accur, 0x44 I2C address
                                                                                                  • VDD range from 1.08V to 3.6V and operating range from -40 to 125°C
                                                                                                  • Fully functional in a condensing environment
                                                                                                  • Power heater, true NIST-traceability and JEDEC JESD47 qualification
                                                                                                  • Adaptability and cost-effectiveness, ideal for high-volume applications
                                                                                                  • Flexible integration into complex architectures, suitable for standard SMD assembly processes
                                                                                                  • Sensor-specific calibration certificate acc. to ISO 17025: 2017, 3-point temp calibration
                                                                                                  • Quick, easy, cost-efficient sensor evaluation
                                                                                                  • ControlCenter: displays and logs signals for multiple sensors on one PC
                                                                                                  • SensorBridge required (must be bought separately)

                                                                                                  Contents

                                                                                                  3x SHT45 on FPCB, RJ45 adapter cable (1 meter length).

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Application Sub Type

                                                                                                  Temperature Sensor & Humidity Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  IC / Module Used

                                                                                                  SHT45-AD1B

                                                                                                  Kit Contents

                                                                                                  Evaluation Board SHT45-AD1B

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.