Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.100 |
Product Information
Product Overview
SENSEVAL-SCB4XV1 is an evaluation board for SHT4x temperature and humidity, SGP40 VOC and STMicroelectronics LPS22DF barometric pressure sensors. This evaluation board features a unique combination of SHT40 humidity and temperature sensor, SGP40 VOC sensor and an LPS22DF barometric pressure sensor and is compatible with the STMicroelectronics DIL 24 socket. The combo board allows the users to measure and understand the indoor air quality around them and easily identify potentially harmful events. It is supported by the STEVAL-MKI109V3 motherboard and compatible with the X-NUCLEO-IKS4A1 and X-NUCLEO-IKS02A1 expansion boards. From evaluation to prototyping, the SENSEVAL-SCB4XV1 will help you bring your ideas to life.
- Supply voltage range from 1.7V to 3.6V
- X-NUCLEO-IKS01A2, X-NUCLEO-IKS01A3, X-NUCLEO-IKS02A1, X-NUCLEO-IKS4A1 compatible w/ SENSEVAL-SCB4XV1
- Operating temperature range from -40 to 125°C
- I²C interface
- Size (LxWxH) is 31 x 18 x 12mm
- Operating relative humidity range from 0 to 100% RH
- VOC measurement range from 0 to 1000ppm
Technical Specifications
Evaluation Board
Temperature & Humidity Sensor, VOC, Barometric Pressure Sensor
No SVHC (12-Jan-2017)
SHT40, SGP40, LPS22DF
Evaluation Board SHT40, SGP40, LPS22DF
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate