• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    SCC433T-K03-PCB

                                                                                                    SENSOR BOARD, ACCELEROMETER, GYROSCOPE

                                                                                                    Date/Lot Code

                                                                                                    MURATA
                                                                                                    MURATA SCC433T-K03-PCB
                                                                                                    MURATA SCC433T-K03-PCB
                                                                                                    MURATA SCC433T-K03-PCB
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMURATA
                                                                                                    Manufacturer Part NoSCC433T-K03-PCB
                                                                                                    Newark Part No.68AK9871
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$91.210
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $91.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MURATA
                                                                                                    ManufacturerMURATA
                                                                                                    Manufacturer Part NoSCC433T-K03-PCB
                                                                                                    Newark Part No.68AK9871
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypeSensor Board
                                                                                                    IC / Module UsedSCC433T-K03
                                                                                                    Application Sub TypeAccelerometer, Gyroscope
                                                                                                    Kit ContentsEvaluation Board SCC400T
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    SCC433T-K03-PCB is a sensor board for SCC433T-K03 XZ gyroscope and XYZ accelerometer with digital SPI interface. SCC433T-K03 is a XZ gyroscope and XYZ accelerometer with digital SPI interface. SCC433T-K03 is a combined high performance angular rate and accelerometer sensor component based on Murata's proven capacitive 3D-MEMS technology. Typical industrial applications include IMUs, robotic control systems, machine control systems, platform stabilization and control and motion analysis and control.

                                                                                                    • ±300°/s X/Z-axis angular rate measurement range
                                                                                                    • ±6g 3-axis acceleration measurement range
                                                                                                    • ±8g 3-axis acceleration measurement range
                                                                                                    • Operating temperature range from −40°C to +110°C
                                                                                                    • Supply voltage range from 3.3V to 3.6V
                                                                                                    • SPI digital interface
                                                                                                    • Extensive self-diagnostics features

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Sensor Board

                                                                                                    Application Sub Type

                                                                                                    Accelerometer, Gyroscope

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    IC / Module Used

                                                                                                    SCC433T-K03

                                                                                                    Kit Contents

                                                                                                    Evaluation Board SCC400T

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.