Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $66.220 |
Product Information
Product Overview
P-NUCLEO-53L4A3 is a VL53L4ED STM32 Nucleo pack with X-NUCLEO-53L4A3 expansion board and NUCLEO-F401RE development board. The P-NUCLEO-53L4A3 is a complete evaluation kit that allows you to learn, evaluate, and develop applications using the VL53L4ED Time-of-Flight sensor with extended range measurement. Specifically designed for long-range, multitarget measurements, the VL53L4ED provides very accurate distance measurements up to 6 m with excellent results over short distances. A new generation laser emitter with 18° FoV improves the performance under the ambient light. The NUCLEO-F401RE STM32 Nucleo development board provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller, choosing from the various combinations of performance, power consumption, and features. Typical applications include Applications personal electronics, audio and video/gaming and drones/virtual - augmented reality/wearable.
- VL53L4ED Time-of-Flight sensor with extended range measurement expansion board (X-NUCLEO-53L4A3)
- NUCLEO-F401RE development board
- 0.25, 0.5, and 1mm spacers to simulate air gaps
- Two different cover glasses to protect the sensor from the dust
- Equipped with Arduino UNO R3 connectors
- Full system software supplied, including code examples and graphical user interface
Contents
X-NUCLEO-53L4A3 expansion board and NUCLEO-F401RE development board.
Technical Specifications
Evaluation Kit
Time-of-Flight High-Accuracy Proximity Sensor
No SVHC (25-Jun-2025)
NUCLEO-F401RE, VL53L4ED
Expansion Board X-NUCLEO-53L4A3, Development Board NUCLEO-F401RE
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate