Need more?
| Quantity | Price |
|---|---|
| 1+ | $165.750 |
Product Information
Product Overview
NPI-19-I2C Nova Sensor evaluation kit was designed to allow quick evaluation of the performance of I2C pressure sensor for customer applications. Graphic user interface is available to collect sensor data either by selecting OLED display or USB streaming serial data. Applications include wide supply voltage test capability ranging from 2.9V to 5.5V (Typ. 3.3V) through external power supply, plug and play NPI-19 I2C sensor evaluation and proof of concept testing, quick and easy NPI-19 I2C sensor demonstration and sensor design verification testing.
- I2C calibrated pressure and temperature data display on OLED screen
- Overvoltage and reverse protection up to +28V and -28V
- Overvoltage and undervoltage trip at 5.8V and 2.85V
- UART interfaced serial data logging
Notes
Sensor need to be ordered separately.
Technical Specifications
Evaluation Kit
Pressure Sensor
No SVHC (07-Jul-2017)
NPI-19
NPI-19-I2C Nova Sensor Eval Board, USB, Software, Application Note/User Guide, Optional 14Pin Socket
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate