Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $46.780 | $12.580 |
Price for:Each
Minimum: 1
Multiple: 1
$12.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM160229
Newark Part No.98Y7846
Board TypeEvaluation Board
IC / Module UsedMTCH108
Application Sub TypeCapTouch Controller
Kit ContentsEval Board MTCH108, Mini USB Cable
SVHCNo SVHC (04-Feb-2026)
Product Overview
Evaluation board provides an easy platform for evaluating the Capacitive Touch Controller MTCH108. It features different buttons sizes as well as a proximity sensor. Using active guarding, the MTCH10x family offers moisture/water resistance solution. The board is also compatible with MTCH102 and MTCH105.
Contents
MTCH108 board, Mini USB cable.
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
CapTouch Controller
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
MTCH108
Kit Contents
Eval Board MTCH108, Mini USB Cable
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability