Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $179.780 |
Price for:Each
Minimum: 1
Multiple: 1
$179.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30210EVKIT#
Newark Part No.18AM2701
Board TypeEvaluation Board
IC / Module UsedMAX30210
Application Sub TypeTemperature Sensor
Kit ContentsEvaluation Board MAX30210
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX30210EVKIT# is a MAX30210 evaluation kit. It provides a single platform to evaluate the MAX30210, a ±0.1°C accurate temperature sensor. The EV kit consists of two boards which are connected through headers, a MAX32630FTHR microcontroller board, and the MAX30210 interface board. It also included with the EV kit is a flex PCB which holds the MAX30210 IC. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and provides power to the MAX30210 interface board. The MAX30210 interface board ships with jumpers preinstalled to allow quick evaluation of the MAX30210.
- Flexible PCB design (low thermal mass, sense temperature away from extra circuitry)
- Easy to Reach Test Points
- Fully assembled and tested
- Windows® 7, 8, and 10-Compatible Software
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Temperature Sensor
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
MAX30210
Kit Contents
Evaluation Board MAX30210
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate