| Quantity | Price |
|---|---|
| 1+ | $95.550 |
Product Information
Product Overview
DC2872A is an evaluation board for the LTM2985 isolated high accuracy digital temperature measurement system with EEPROM. This is an evaluation board for demonstrating the performance and ease of use of the LTM2985, an isolated 10-channel temperature measurement system on a chip, software compatible with the LTC2986-1. It provides 5KV isolated power and SPI interface to the precision temperature-to-bits converter. The DC2872A is designed to allow easy evaluation of the LTM2985 and may be connected to any one of the sensor daughter boards. Universal Temperature Measurement Board – DC2211, Thermocouple Board – DC2212, Dedicated RTD Board – DC2213, Dedicated Thermistor Board – DC2214, Experimenter Board - DC2210 (only comes with LTC2983/LTC2984/LTC2986/LTC2986-1 starter kits).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Temperature Sensor
No SVHC (25-Jun-2025)
LTM2985
Evaluation Board LTM2985
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate