Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $32.450 |
Product Information
Product Overview
STEVAL-MKI227KA evaluation kit is based on the LSM6DSV16X inertial module with a Qvar electrostatic sensor and three different electrodes (swipe finger and generic) to make it compatible with the STEVAL-MKI109V3. It is possible to configure the LSM6DSV16X by changing the position of the jumper. The kit provides the complete LSM6DSV16X pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKE00xAA can be plugged onto the STEVAL-MKI227A board. This adapter is supported by the STEVAL-MKI109V3 motherboard that includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico-GUI), or dedicated software routines for customized applications. It is also possible to plug the board onto the X-NUCLEO-IKS01A3 expansion board.
- 3-axis accelerometer and 3-axis gyroscope kit with QVAR functionality based on LSM6DSV16X
- User friendly LSM6DSV16X board
- Complete LSM6DSV16X pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
Contents
STEVAL-MKI227AA board, Three electrodes.
Technical Specifications
Evaluation Kit
Triple Axis Gyroscope & Accelerometer
No SVHC (25-Jun-2025)
LSM6DSV16X
Evaluation kit LSM6DSV16XTR, Qvar Electrostatic Sensor, Three Different Electrodes
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate