Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $519.370 | $149.100 |
Product Information
Product Overview
SEK-LD20-2600B evaluation kit is used to test and evaluate LD20-2600B Liquid Flow Sensor. The LD20 sensor family is Sensirion’s series of digital single-use liquid flow sensors designed for high-volume applications. It enables precise and reliable measurements of dynamic liquid flow rates from a few hundred µl/h up to 1000ml/h bi-directionally. The LD20 sensors feature a digital interface (I2C) via metal contact pads. The LD20 series builds on the latest generation CMOSens® sensor chip that is at the heart of Sensirion’s flow sensing platform and allows to achieve an outstanding performance. The patented CMOSens® technology combines the sensor element, signal processing and digital calibration on a small CMOS chip. The well proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.
- Low flow sensing up to ±1000ml/h
- Compact, cost-effective, high performance
- Fast and reliable detection of failure modes
- Calibrated and temperature compensated
- Millisecond-fast response time
Contents
3 x LD20-2600B liquid flow sensors, 3 x LD20 base stations, PC Software.
Technical Specifications
Evaluation Kit
Liquid Flow Sensor
No SVHC (10-Jun-2022)
LD20-2600B
3x LD20-2600B Liquid Flow Sensors, 3x LD20 Base Stations, PC Software, without SCC1-USB Cable
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate