Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.020 |
Price for:Each
Minimum: 1
Multiple: 1
$97.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoDK-20602Copy
Newark Part No.69AC5780
Technical Datasheet
Board TypeDevelopment Kit
IC / Module UsedICM-20602
Application Sub TypeAccelerometer, Gyroscope
Kit ContentsDevelopment Kit ICM-20602, Software
SVHCNo SVHC (25-Jun-2025)
Product Overview
Comprehensive development platform for ICM-20602 a high performance 6-axis motion sensor that combines a 3-axis gyroscope and a 3-axis accelerometer. The development kit comes with necessary software including InvenSense® MotionLink, a GUI based development tool and embedded Motion Drivers for ICM-20602. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-20602 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode and sensor interface to host (I2C, SPI).
- SmartMotion® platform by InvenSense®
- Microchip G55 MCU with 512KB flash
- On-board embedded debugger for programming and debugging
- USB connectors for host interface to support software debug and sensor data logging
- Board power supply through USB
- Sensor fusion
- Accelerometer, gyroscope and pressure sensor calibration
- Game rotation vector, gravity, linear acceleration android functions
Technical Specifications
Board Type
Development Kit
Application Sub Type
Accelerometer, Gyroscope
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
ICM-20602
Kit Contents
Development Kit ICM-20602, Software
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate