2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  KITDPS3102GOTOBO1

                                                                                                  Evaluation Kit,DPS310, Barometric Pressure Sensor

                                                                                                  INFINEON
                                                                                                  INFINEON KITDPS3102GOTOBO1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoKITDPS3102GOTOBO1
                                                                                                  Newark Part No.78AK6203
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoKITDPS3102GOTOBO1
                                                                                                  Newark Part No.78AK6203
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedDPS310
                                                                                                  Application Sub TypeBarometric Pressure Sensor
                                                                                                  Kit ContentsEvaluation Board DPS310
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  KITDPS3102GOTOBO1 is a DPS310 Kit2Go ultimate barometric pressure sensor for use in IoT and embedded systems. This all-in-one solution is based on the popular DPS310 Shield2Go, but comes with a built-in XMC1100 microcontroller unit, and a XMC4200 Debugger, which makes it even more versatile and convenient to use. The DPS310 Kit2Go is not only powerful, but also incredibly easy to use. It is fully compatible with the Arduino IDE, which means that you can easily incorporate it into your existing projects or create new ones. Additionally, example codes are available on Infineon's Github repository, which can be easily modified and customized to suit your needs. Overall, the DPS310 Kit2Go is an innovative and reliable solution that makes it easier than ever to measure air pressure in your projects. It's ideal for applications in automotive, weather monitoring, industrial, and other fields where precision and convenience are key.

                                                                                                  • Supply voltage of 5V (USB)
                                                                                                  • Micro USB Type AB connector
                                                                                                  • 16-pin Shield2GO interface
                                                                                                  • Two user LEDs and one power LED
                                                                                                  • Integrated MCU and debugger unit
                                                                                                  • Operation range: pressure: 300 to 1200hPa, temperature: -40 to 85°C
                                                                                                  • Precision: ±0.002hPa (or ±0.02m), Rel. accuracy: ±0.06hPa (or ±0.5m)
                                                                                                  • Pressure temperature sensitivity of 0.5Pa/K
                                                                                                  • Temperature accuracy is ±0.5C°
                                                                                                  • I2C and SPI interface(both with optional interrupt)

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  Barometric Pressure Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  IC / Module Used

                                                                                                  DPS310

                                                                                                  Kit Contents

                                                                                                  Evaluation Board DPS310

                                                                                                  Technical Docs (3)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.