Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020011
Newark Part No.29AK9689
Technical Datasheet
Board TypeSensor Module
IC / Module UsedDHT11
Kit ContentsSensor Module DHT11, Cable
SVHCNo SVHC (17-Jan-2022)
Product Overview
Grove - DHT11 temperature & humidity sensor is a high quality, low-cost digital temperature, and humidity sensor based on the DHT11 module. DHT11 is the most common temperature and humidity module for Arduino and Raspberry Pi. It is widely favoured by hardware enthusiasts for its many advantages such as low power consumption and excellent long-term stability. Relatively high measurement accuracy can be obtained at a very low cost. The single-bus digital signal is output through the built-in ADC, which saves the I/O resources of the control board.
- Measurement range -20 ~ 60℃, 5 ~ 95%RH
- Full range temperature compensation calibrated
- Single bus digital output
- High precision capacitive humidity sensor
- Long transmission distance and excellent long-term stability
- Low power consumption
- Dimension is 40mm x 20mm x 8mm
Contents
1 x grove - temperature & humidity sensor, 1 x grove cable.
Technical Specifications
Board Type
Sensor Module
Kit Contents
Sensor Module DHT11, Cable
IC / Module Used
DHT11
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate