Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.690 | $4.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC160219
Newark Part No.78AC7981
Board TypeEvaluation Kit
IC / Module UsedAT42QT1010
Application Sub TypeCapacitive Touch Sensing
Kit ContentsEvaluation Kit AT42QT1010
SVHCNo SVHC (04-Feb-2026)
Product Overview
AT42QT1010 evaluation kit provides an easy way to evaluate and develop a variety of capacitive touch sense application using the AT42QT1010 turnkey touch device. The kit is powered via a micro USB cable and has a jumper to select device operation mode: normal, sync mode or low power mode.
- AT42QT1010 turnkey touch device
- One touch button
- One LED for touch status indication
- No programming needed
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Capacitive Touch Sensing
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
AT42QT1010
Kit Contents
Evaluation Kit AT42QT1010
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability