2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  AS6221-DK

                                                                                                  DEMO KIT, TEMPERATURE SENSOR

                                                                                                  AMS OSRAM GROUP
                                                                                                  AMS OSRAM GROUP AS6221-DK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoAS6221-DK
                                                                                                  Newark Part No.69AK3815
                                                                                                  Also Known AsQ65114A1536
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$59.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $59.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMS OSRAM GROUP
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoAS6221-DK
                                                                                                  Newark Part No.69AK3815
                                                                                                  Also Known AsQ65114A1536
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeDemonstration Kit
                                                                                                  IC / Module UsedAS6221
                                                                                                  Application Sub TypeTemperature Sensor
                                                                                                  Kit ContentsDemo Kit AS6221
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  AS6221-DK is an AS6221 demo kit that offers an easy-to-use exploration of the AMS digital temperature sensor. It can be connected to your mobile device using a wireless interface. By downloading the companion app from the App Store or Google Play Store it is possible to modify all settings of the sensor and observe the impact on power consumption and conversion rate. Up to three demos could be paired at the same time to help you find the optimal settings for your needs. It even enables you to record a temperature sequence to compare it with different settings of the temperature sensor. Finally, the app does provide the key information about the product and helps to understand the principals of the alert mode.

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Demonstration Kit

                                                                                                  Application Sub Type

                                                                                                  Temperature Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  IC / Module Used

                                                                                                  AS6221

                                                                                                  Kit Contents

                                                                                                  Demo Kit AS6221

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.