• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    AS5247-MF_EK_AB

                                                                                                    ADAPTOR BOARD KIT, POSITION SENSOR

                                                                                                    AMS OSRAM GROUP
                                                                                                    AMS OSRAM GROUP AS5247-MF_EK_AB
                                                                                                    AMS OSRAM GROUP AS5247-MF_EK_AB
                                                                                                    AMS OSRAM GROUP AS5247-MF_EK_AB
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoAS5247-MF_EK_AB
                                                                                                    Newark Part No.69AK3786
                                                                                                    Also Known AsQ65114A1444
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMS OSRAM GROUP
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoAS5247-MF_EK_AB
                                                                                                    Newark Part No.69AK3786
                                                                                                    Also Known AsQ65114A1444
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypeAdapter Board
                                                                                                    IC / Module UsedAS5247
                                                                                                    Application Sub TypeMagnetic Position Sensor
                                                                                                    Kit ContentsAdapter Board AS5200L, Diametric Magnet AS5000-MD8H-1
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    AS5247-MF_EK_AB is an adapter board of AS5247 which allows an easy-to-use evaluation of the principle function of the AS5247 magnetic position sensor in your own system design. This small factor board includes the position sensor with its necessary external components. All relevant signals are available on a 2.54mm header footprint and can be easily wired to your own application.

                                                                                                    • PCB can either be connected to external MCU or to I&P USB Box using the 5-pin dual row connector P1
                                                                                                    • P1 is already populated and gives access for power supply as well as SPI interface
                                                                                                    • P2 has to be populated w/ 2x8 pin header and can be used for ABI and UVW interfaces

                                                                                                    Contents

                                                                                                    AS5247-MF-EK-AB adapter board, AS5000-MD8H-1 diametric magnet.

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Adapter Board

                                                                                                    Application Sub Type

                                                                                                    Magnetic Position Sensor

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    IC / Module Used

                                                                                                    AS5247

                                                                                                    Kit Contents

                                                                                                    Adapter Board AS5200L, Diametric Magnet AS5000-MD8H-1

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.