ALPHAWIRE
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    AR49-M49-E01

                                                                                                    Programming Kit, AR49 Series Absolute Reflective Encoder Module

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM AR49-M49-E01
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAR49-M49-E01
                                                                                                    Newark Part No.20AM9391
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$844.970
                                                                                                    5+$742.350
                                                                                                    10+$703.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $844.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAR49-M49-E01
                                                                                                    Newark Part No.20AM9391
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypeProgramming Kit
                                                                                                    IC / Module UsedAR49-M49M, AR49-M25S
                                                                                                    Application Sub TypeTemperature Sensor
                                                                                                    Kit ContentsMCU-Based Programming Kit, USB Cable, DUT, Cable, Associated Programming Software
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    AR49-M49-E01 is an universal programming kit for AR49 series encoders for all protocol options of SSI, SPI, RS485 and BiSS-C. The AR49-M49-E01 programming kit is designed to support a selection of Broadcom’s absolute encoders series such as AR49-M25S and AR49-M49M optical encoder modules and AR55-ABxx/ASxx hollow shaft and linear encoder ASICs. The AR55 is an absolute encoder ASIC designed to meet the growing demand for large-diameter rotary and linear motion applications. The AR49 series is an optical absolute encoder module that offers up to 25-bit single-turn (ST) position information and 24-bit multi-turn (MT) counts, hence a combined 49-bit high-resolution output.

                                                                                                    • USB powered
                                                                                                    • Support configurations of the AR49/AR55 series encoders
                                                                                                    • Support the following protocol options: RS485 option (2.5/5.0/10Mbps baud rate)
                                                                                                    • BiSS-C option, SPI 4-Wire option (single ended) and SSI 2-Wire option (configuration in SPI 4-Wire)

                                                                                                    Contents

                                                                                                    1 unit of MCU-based programming kit, 1 unit of USB cable for PC interface, DUT cable and the associated programming software.

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Programming Kit

                                                                                                    Application Sub Type

                                                                                                    Temperature Sensor

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    IC / Module Used

                                                                                                    AR49-M49M, AR49-M25S

                                                                                                    Kit Contents

                                                                                                    MCU-Based Programming Kit, USB Cable, DUT, Cable, Associated Programming Software

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product