Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoMTHMR-N-0002A
Newark Part No.23AC7288
Board TypeEvaluation Board
IC / Module UsedAR0230ATSC00XUEA0-DRBR-E
Application Sub TypeNTC Thermistor
Kit ContentsEval Board NXFT15XH103FA2B030
SVHCNo SVHC (25-Jun-2025)
Product Overview
MTHMR-N-0002A is a NTC thermistor evaluation board. The evaluation board can be utilized for testing temperature sensor(NTC thermistor, NXFT-series). It is simple way to test temperature sensing by connecting this board with users microcomputer or single-board computer. Applications include temperature sensing, temperature control for general, automotive, healthcare equipment.
- 5V rated voltage
- Dimension is 15mm x 10mm
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
NTC Thermistor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
AR0230ATSC00XUEA0-DRBR-E
Kit Contents
Eval Board NXFT15XH103FA2B030
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate