Need more?
| Quantity | Price |
|---|---|
| 1+ | $400.950 |
Product Information
Product Overview
AFBR-S4EP001 is a NIR30 SiPM evaluation kit. It has been designed to be used as an evaluation platform for the AFBR-S4P11P012R SiPM. Applications include prototyping, device characterization, LiDAR, dTOF, fluorescence detection, and cytometry.
- Two 50 ohm outputs
- Designed for single-photon and multiple-photon detection, such as scintillator readout
- Operating temperature range from -20°C to +50°C
- Over 50 ohm load DC
- No amplification stage
- Compatible with Thorlabs SM01 cage frames
Contents
Evaluation board with amplified energy and timing output, 1x round DC evaluation PCB (unamplified output), 1x AFBR-S4P11P012R SiPM (mounted on a test PCB, 1x1 mm² active area).
Notes
The evaluation kit does not include SiPM high-voltage source (up to approximately 50V), dual power supply (±2.5V to ±8.5V), cables for readout.
Technical Specifications
Evaluation Kit
Silicon Photomultiplier Sensor (SiPM)
No SVHC (07-Nov-2024)
AFBR-S4P11P012R
Evaluation Board AFBR-S4P11P012R, Round DC Readout Board
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate