Need more?
| Quantity | Price |
|---|---|
| 1+ | $84.430 |
Product Information
Product Overview
EVAL-ADPD2140Z is an evaluation kit to evaluate the ADPD2140 IR light angle sensor, collect data from the ADPD2140, and evaluate gesture recognition and triangulation capabilities. The evaluation kit requires the EVAL-ADPDM3Z evaluation board and the Applications Wavetool, a graphical user interface (GUI) that provides users with low level and high level configurability, real-time data analysis, and user datagram protocol (UDP) transfer capability, which allows the EVAL-ADPDM3Z evaluation board to interface to a PC. The USB port of the PC powers the EVAL-ADPDM3Z evaluation board and provides power to the EVAL-ADPD2140Z evaluation board. On-board voltage regulators provide voltage supplies for the ADPD2140.
- ADPD2140 full configuration (register level and parameter level)
- Graph views (time series view, Gesture recognition view and triangulation view)
- UDP transfer capability
Contents
EVAL-ADPD2140Z standard evaluation board, USB-C cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
IR Light Angle Sensor
No SVHC (25-Jun-2025)
ADPD2140
Evaluation Board ADPD2140
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate