ALPHAWIRE
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    SHIELD60ATR24ES01TOBO1

                                                                                                    Demonstration Board, BGT60ATR24C, Radar Sensor, 60Hz, XENSIV

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON SHIELD60ATR24ES01TOBO1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoSHIELD60ATR24ES01TOBO1
                                                                                                    Newark Part No.55AK1087
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$279.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $279.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoSHIELD60ATR24ES01TOBO1
                                                                                                    Newark Part No.55AK1087
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypeDemonstration Board
                                                                                                    IC / Module UsedBGT60ATR24C
                                                                                                    Application Sub TypeRadar
                                                                                                    Kit ContentsDemo Board BGT60ATR24C
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    SHIELD60ATR24ES01TOBO1 is a demo board featuring Infineon’s 60GHz XENSIV™ radar sensor BGT60ATR24C with an L-shaped antenna for best possible coverage inside a car’s cabin. BGT60ATR24C, an automotive 60 GHz radar sensor, enables ultra-wide bandwidth FMCW operation in a small package. Sensor configuration and data acquisition are enabled with a digital interface and the integrated state machine enables independent data acquisition with power mode optimization for lowest power consumption. This demo board enables prototyping for various use cases, not only in Automotive but also in consumer applications e.g. vital sensing, gesture sensing and child presence detection etc.

                                                                                                    • 60GHz radar sensor for FMCW operation
                                                                                                    • 4GHz bandwidth
                                                                                                    • 2 TX / 4 RX channels (in L-shaped configuration)
                                                                                                    • Digital interface for chip configuration and radar data acquisition
                                                                                                    • Optimized power modes for low-power operation
                                                                                                    • Integrated state machine for independent operation
                                                                                                    • Accurate and robust performance
                                                                                                    • Excellent thermal management
                                                                                                    • Fast prototyping pairing with plug-and-play Aurix RBB
                                                                                                    • Size and space optimized solution

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Demonstration Board

                                                                                                    Application Sub Type

                                                                                                    Radar

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    IC / Module Used

                                                                                                    BGT60ATR24C

                                                                                                    Kit Contents

                                                                                                    Demo Board BGT60ATR24C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product