ALPHAWIRE
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    STEVAL-BFA001V2B

                                                                                                    Reference Design Kit, STM32F469AI, Condition Monitoring & Predictive Maintenance

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS STEVAL-BFA001V2B
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-BFA001V2B
                                                                                                    Newark Part No.69AH2701
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 33 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$141.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $141.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-BFA001V2B
                                                                                                    Newark Part No.69AH2701
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Application Sub TypeCondition Monitoring & Predictive Maintenance
                                                                                                    Kit ContentsSensor Node STEVAL-IDP005V2, Comm Adapter Board STEVAL-UKI001V2, STLINK-V3MINI, Cables & Connector
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    STEVAL-BFA001V2B is a multi-sensor predictive maintenance kit with IO-Link stack v.1.1. The STEVAL-BFA001V2B is an industrial reference design kit for condition monitoring (CM) and predictive maintenance (PdM), in a layout that is designed to meet IEC61000-4-2/4 and EN60947 requirements for industrial applications. The hardware consists of a highly compact industrial sensor board specifically designed for real industrial applications, and necessary debugging tools, cables, plugs and adapters for an industrial communications scenario. The connection is managed using a standard multipolar cable with one wire used for IO-Link data. The STSW-BFA001V2 firmware package (freely available on www.st.com) includes dedicated algorithms for advanced time and frequency domain signal processing and analysis of high BW 3D digital accelerometer for vibration monitoring. The package includes pressure, relative humidity and temperature sensor monitoring samples as well as audio algorithms for AE.

                                                                                                    • Main supply voltage range from 18 to 32V
                                                                                                    • Main components of sensor node: 32bit ARM® Cortex®-M4 core for signal processing and analysis
                                                                                                    • Ultra-wide bandwidth (up to 6KHz), low-noise, 3-axis digital vibration sensor (IIS3DWB)
                                                                                                    • Absolute digital pressure sensor (LPS22HB), Relative humidity and temperature sensors (HTS221)
                                                                                                    • Digital microphone sensor, IO-Link PHY device (L6362A), EEPROM (M95M01-DF) for data storage
                                                                                                    • Microphone algorithms for: PDM to PCM, Sound pressure level (SPL) and Audio FFT
                                                                                                    • IO-Link dev stack v1.1 protocol and IODD for all measurement included (provided by TEConcept GmbH)
                                                                                                    • M12 standard industrial connector and SWD connector for debugging and programming capability
                                                                                                    • Reset button, expansion connector with GPIO, ADC, I²C bus, timer
                                                                                                    • Designed to meet IEC industrial standard requirements

                                                                                                    Contents

                                                                                                    Sensor node (marked STEVAL-IDP005V2), Communication adapter board (marked STEVAL-UKI001V2; not available for separate sale), STLINK-V3MINI programming and debugging interface, Cables and connector.

                                                                                                    Technical Specifications

                                                                                                    Application Sub Type

                                                                                                    Condition Monitoring & Predictive Maintenance

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Kit Contents

                                                                                                    Sensor Node STEVAL-IDP005V2, Comm Adapter Board STEVAL-UKI001V2, STLINK-V3MINI, Cables & Connector

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product