2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Accessories
                                                                                                    5. Thermowells
                                                                                                    Print Page

                                                                                                    385F-U22-304SS-11/2-150RF-304S

                                                                                                    Thermowell, Raised Face Flange, Straight Shank, 9.78mm Bore, 609.6mm Stem, 150psi, 304 SS

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA 385F-U22-304SS-11/2-150RF-304S
                                                                                                    OMEGA 385F-U22-304SS-11/2-150RF-304S
                                                                                                    OMEGA 385F-U22-304SS-11/2-150RF-304S
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part No385F-U22-304SS-11/2-150RF-304S
                                                                                                    Newark Part No.61AH0786
                                                                                                    Product Range385F Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$646.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $646.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part No385F-U22-304SS-11/2-150RF-304S
                                                                                                    Newark Part No.61AH0786
                                                                                                    Product Range385F Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermowell Type-
                                                                                                    Bore Size9.78mm
                                                                                                    Thermowell Material304 Stainless Steel
                                                                                                    Insertion Length558.8mm
                                                                                                    Shank TypeStraight
                                                                                                    External Thread-
                                                                                                    Shank Diameter22.22mm
                                                                                                    Internal Thread12.7mm
                                                                                                    Pressure Rating150psi
                                                                                                    Stem Length / Probe Length609.6mm
                                                                                                    Outer Pipe Diameter-
                                                                                                    Product Range385F Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Technical Specifications

                                                                                                    Thermowell Type

                                                                                                    -

                                                                                                    Thermowell Material

                                                                                                    304 Stainless Steel

                                                                                                    Shank Type

                                                                                                    Straight

                                                                                                    Shank Diameter

                                                                                                    22.22mm

                                                                                                    Pressure Rating

                                                                                                    150psi

                                                                                                    Outer Pipe Diameter

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Bore Size

                                                                                                    9.78mm

                                                                                                    Insertion Length

                                                                                                    558.8mm

                                                                                                    External Thread

                                                                                                    -

                                                                                                    Internal Thread

                                                                                                    12.7mm

                                                                                                    Stem Length / Probe Length

                                                                                                    609.6mm

                                                                                                    Product Range

                                                                                                    385F Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product