Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No3/4-260HL-U21/2-BRASSCopy
Newark Part No.60AH9844
Product Range260HL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $85.120 |
Price for:Each
Minimum: 1
Multiple: 1
$85.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No3/4-260HL-U21/2-BRASSCopy
Newark Part No.60AH9844
Product Range260HL Series
Technical Datasheet
Thermowell Type-
Bore Size6.6mm
Thermowell MaterialBrass
Insertion Length63.5mm
Shank TypeTapered
External Thread19.05mm
Shank Diameter-
Internal Thread12.7mm
Pressure Rating5300psi
Stem Length / Probe Length152.4mm
Outer Pipe Diameter-
Flange Size-
Product Range260HL Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermowell Type
-
Thermowell Material
Brass
Shank Type
Tapered
Shank Diameter
-
Pressure Rating
5300psi
Outer Pipe Diameter
-
Product Range
260HL Series
Bore Size
6.6mm
Insertion Length
63.5mm
External Thread
19.05mm
Internal Thread
12.7mm
Stem Length / Probe Length
152.4mm
Flange Size
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate