2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Accessories
                                                                                                    5. Thermowells
                                                                                                    Print Page

                                                                                                    TE-TNS-N065N-14

                                                                                                    THERMOWELL, STRAIGHT, 5500PSI, 316 SS ROHS COMPLIANT: YES

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER TE-TNS-N065N-14
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoTE-TNS-N065N-14
                                                                                                    Newark Part No.13AM0414
                                                                                                    Product RangeTE-TNS Series
                                                                                                    Your Part Number
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$47.460
                                                                                                    5+$44.250
                                                                                                    10+$39.850
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $47.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoTE-TNS-N065N-14
                                                                                                    Newark Part No.13AM0414
                                                                                                    Product RangeTE-TNS Series
                                                                                                    Thermowell TypeMachined
                                                                                                    Bore Size6.35mm
                                                                                                    Thermowell Material316 Stainless Steel
                                                                                                    Insertion Length152.4mm
                                                                                                    Shank TypeStraight
                                                                                                    External Thread12.7mm
                                                                                                    Shank Diameter15.88mm
                                                                                                    Internal Thread6.35mm
                                                                                                    Pressure Rating5500psi
                                                                                                    Stem Length / Probe Length-
                                                                                                    Outer Pipe Diameter-
                                                                                                    Flange Size-
                                                                                                    Product RangeTE-TNS Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Thermowell Type

                                                                                                    Machined

                                                                                                    Thermowell Material

                                                                                                    316 Stainless Steel

                                                                                                    Shank Type

                                                                                                    Straight

                                                                                                    Shank Diameter

                                                                                                    15.88mm

                                                                                                    Pressure Rating

                                                                                                    5500psi

                                                                                                    Outer Pipe Diameter

                                                                                                    -

                                                                                                    Product Range

                                                                                                    TE-TNS Series

                                                                                                    Bore Size

                                                                                                    6.35mm

                                                                                                    Insertion Length

                                                                                                    152.4mm

                                                                                                    External Thread

                                                                                                    12.7mm

                                                                                                    Internal Thread

                                                                                                    6.35mm

                                                                                                    Stem Length / Probe Length

                                                                                                    -

                                                                                                    Flange Size

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product