2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Accessories
                                                                                                  5. Sensor Development Kits
                                                                                                  Print Page

                                                                                                  STEVAL-56G3MAI1

                                                                                                  Evaluation Kit, VD56G3, 1.53 Mega Pixel, Monochrome Global Shutter Image Sensor

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS STEVAL-56G3MAI1
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-56G3MAI1
                                                                                                  Newark Part No.30AM0677
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$72.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $72.91
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-56G3MAI1
                                                                                                  Newark Part No.30AM0677
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  IC / Module UsedVD56G3
                                                                                                  Application Sub TypeImage Sensor
                                                                                                  Kit ContentsEvaluation Board VD56G3, M12 Lens Holder, Default Nonglue Lens, Ribbon Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  STEVAL-56G3MAI1 is a VD56G3 S-board: hardware MIPI CSI-2 kit for the evaluation and integration of VD56G3 image sensor. It contains all the necessary hardware, from electronics to optics, to perform a thorough product evaluation or to integrate the product directly into the rest of the system in an instant. The kit includes a sensor board embedding a VD56G3 image sensor with an FFC output connector, a M12 lens holder, a default nonglued lens, and a ribbon cable. Integration onto embedded processing platforms is instantaneous thanks to the FFC connector and cable, which offer plug-and-play connection to platform integration. With its well-thought-out architecture, the VD56G3 S-Board offers maximum flexibility for customizing your setup.

                                                                                                  • Sensor board that embeds VD56G3 image sensor with FFC output connector
                                                                                                  • M12 lens holder screwed on the board, ribbon cable to connect directly to embedded processing boards
                                                                                                  • Highly versatile kit: flexibility to focus the provided nonglued lens to your needs
                                                                                                  • Flexibility to replace the default lens by any other M12 or smaller lens
                                                                                                  • Easy to use it on embedded processing platforms as is or on computers when connected to EVK main kit
                                                                                                  • Instant integration onto embedded processing platforms: native MIPI CSI-2 O/P, I²C interfaces
                                                                                                  • FFC connector and associated cable provided for direct plug-and-play connection to the platform

                                                                                                  Contents

                                                                                                  Sensor board embedding a VD56G3 image sensor with an FFC output connector, M12 lens holder, Default nonglued lens, and ribbon cable.

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Application Sub Type

                                                                                                  Image Sensor

                                                                                                  Product Range

                                                                                                  -

                                                                                                  IC / Module Used

                                                                                                  VD56G3

                                                                                                  Kit Contents

                                                                                                  Evaluation Board VD56G3, M12 Lens Holder, Default Nonglue Lens, Ribbon Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.