Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoMF040
Newark Part No.95AC1569
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $185.490 |
| 5+ | $168.520 |
| 10+ | $160.610 |
| 25+ | $156.080 |
| 50+ | $149.300 |
| 100+ | $144.770 |
Price for:Each
Minimum: 1
Multiple: 1
$185.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoMF040
Newark Part No.95AC1569
Technical Datasheet
Accessory TypeMagnetic Mounting Base
For Use WithFlat Accelerometers
SVHCTo Be Advised
Product Overview
MF040 is a flat surface, magnetic mounting base. It produces a significantly different response at higher frequencies compared to stud and cementing pad measurements. It is a quick and convenient option for walkaround applications, and is often used on large machinery. This can be quickly attached and removed on both flat and curved surfaces. The magnet is designed with corrosion resistant stainless steel casings for use in harsh environments.
- 50lbf pull strength
- 1inch diameter
- 0.5inch height
- 1/4-28 thread
Notes
Coupling fluids such as oil greatly improve measurements with flat bottom magnets and should be used whenever possible.
Technical Specifications
Accessory Type
Magnetic Mounting Base
SVHC
To Be Advised
For Use With
Flat Accelerometers
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate