Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50UVR3WQ
Newark Part No.34K9561
Product RangeQT50U Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $926.620 |
| 3+ | $909.300 |
| 5+ | $883.320 |
Price for:Each
Minimum: 1
Multiple: 1
$926.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50UVR3WQ
Newark Part No.34K9561
Product RangeQT50U Series
Technical Datasheet
Sensing Distance Max8m
Sensing Range Min200mm
Frequency-
Operating Temperature Min-20°C
Switching Frequency75kHz
Operating Temperature Max70°C
Beam Divergence-
Product RangeQT50U Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
QT50UVR3WQ is a U-GAGE® QT50UVR universal voltage series proximity mode chemical-resistant ultrasonic sensor. Ultrasonic sensor excels in position-monitoring applications and in applications involving clear or multi-colored targets.
- Fast, easy-to-use TEACH-Mode programming; no potentiometer adjustments
- SPDT electromechanical relay for high-capacity switching
- Universal supply voltage range from 85 to 264VAC / 48 to 250VDC
- Rugged encapsulated design for harsh environments
- Unique housing design allows for multiple mounting configurations
- 200mm to 8m (8in to 26ft) sensing range, 5-pin Mini-style QD cable
- Window-limit (N.O.and N.C.) operation model, 200 to 8000mm sensing distance range
- NEMA 4X rating, IP67 rating, AC/DC universal power, flying leads connection
- Wide operating range from -20°C to 70°C, temperature compensation
Warnings
Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Sensing Distance Max
8m
Frequency
-
Switching Frequency
75kHz
Beam Divergence
-
SVHC
No SVHC (15-Jan-2018)
Sensing Range Min
200mm
Operating Temperature Min
-20°C
Operating Temperature Max
70°C
Product Range
QT50U Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability